
SN74AC11IDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31724-2-ND - Tape & Reel (TR) 296-31724-1-ND - Cut Tape (CT) 296-31724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11IDRG4Q1 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11IDRG4Q1 Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC11DR | Texas Instruments | 831 | 296-4297-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48880 € | 12,22 € |
| 100 | 0,42950 € | 42,95 € |
| 250 | 0,40132 € | 100,33 € |
| 500 | 0,38432 € | 192,16 € |
| 1.000 | 0,38274 € | 382,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35551 € | 888,77 € |
| 5.000 | 0,34660 € | 1.733,00 € |
| 7.500 | 0,34214 € | 2.566,05 € |
| 12.500 | 0,33720 € | 4.215,00 € |
| 17.500 | 0,33430 € | 5.850,25 € |
| 25.000 | 0,33152 € | 8.288,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

