
SN74AC11DBR | |
|---|---|
DigiKey Part Number | 296-4296-2-ND - Tape & Reel (TR) 296-4296-1-ND - Cut Tape (CT) 296-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11DBR |
Description | IC GATE AND 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11DBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33880 € | 8,47 € |
| 100 | 0,29580 € | 29,58 € |
| 250 | 0,27524 € | 68,81 € |
| 500 | 0,26286 € | 131,43 € |
| 1.000 | 0,25268 € | 252,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24429 € | 488,58 € |
| 4.000 | 0,23738 € | 949,52 € |
| 6.000 | 0,23393 € | 1.403,58 € |
| 10.000 | 0,23010 € | 2.301,00 € |
| 14.000 | 0,22786 € | 3.190,04 € |
| 20.000 | 0,22570 € | 4.514,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

