
SN74AC11BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC11BQARTR-ND - Tape & Reel (TR) 296-SN74AC11BQARCT-ND - Cut Tape (CT) 296-SN74AC11BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11BQAR |
Description | 3-CH, 3-INPUT, 2-V TO 6-V HIGH-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18010 € | 18,01 € |
| 250 | 0,16664 € | 41,66 € |
| 500 | 0,15852 € | 79,26 € |
| 1.000 | 0,15184 € | 151,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14357 € | 430,71 € |
| 6.000 | 0,13953 € | 837,18 € |
| 9.000 | 0,13750 € | 1.237,50 € |
| 15.000 | 0,13526 € | 2.028,90 € |
| 21.000 | 0,13395 € | 2.812,95 € |
| 30.000 | 0,13269 € | 3.980,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

