
SN74AC10PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC10PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC10PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC10PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10PWRQ1 |
Description | AUTOMOTIVE, 3-CH, 3-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20204 € | 50,51 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,18566 € | 185,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17490 € | 524,70 € |
| 6.000 | 0,17015 € | 1.020,90 € |
| 9.000 | 0,16776 € | 1.509,84 € |
| 15.000 | 0,16512 € | 2.476,80 € |
| 21.000 | 0,16358 € | 3.435,18 € |
| 30.000 | 0,16210 € | 4.863,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

