
SN74AC10NSR | |
|---|---|
DigiKey Part Number | 296-28837-2-ND - Tape & Reel (TR) 296-28837-1-ND - Cut Tape (CT) 296-28837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32240 € | 8,06 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,26132 € | 65,33 € |
| 500 | 0,24946 € | 124,73 € |
| 1.000 | 0,24359 € | 243,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23163 € | 463,26 € |
| 4.000 | 0,22501 € | 900,04 € |
| 6.000 | 0,22169 € | 1.330,14 € |
| 10.000 | 0,21802 € | 2.180,20 € |
| 14.000 | 0,21587 € | 3.022,18 € |
| 20.000 | 0,21381 € | 4.276,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

