
SN74AC10DBR | |
|---|---|
DigiKey Part Number | 296-SN74AC10DBRTR-ND - Tape & Reel (TR) 296-SN74AC10DBRCT-ND - Cut Tape (CT) 296-SN74AC10DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10DBR |
Description | IC GATE NAND 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21223 € | 424,46 € |
| 4.000 | 0,20607 € | 824,28 € |
| 6.000 | 0,20298 € | 1.217,88 € |
| 10.000 | 0,19957 € | 1.995,70 € |
| 14.000 | 0,19757 € | 2.765,98 € |
| 20.000 | 0,19565 € | 3.913,00 € |
| Unit Price without VAT: | 0,21223 € |
|---|---|
| Unit Price with VAT: | 0,25255 € |

