
SN74AC10BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC10BQARTR-ND - Tape & Reel (TR) 296-SN74AC10BQARCT-ND - Cut Tape (CT) 296-SN74AC10BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10BQAR |
Description | 3-CH, 3-INPUT, 1.5V TO 6V 24MA D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15644 € | 39,11 € |
| 500 | 0,14876 € | 74,38 € |
| 1.000 | 0,14243 € | 142,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13462 € | 403,86 € |
| 6.000 | 0,13080 € | 784,80 € |
| 9.000 | 0,12888 € | 1.159,92 € |
| 15.000 | 0,12676 € | 1.901,40 € |
| 21.000 | 0,12552 € | 2.635,92 € |
| 30.000 | 0,12432 € | 3.729,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

