
SN74AC09PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC09PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC09PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC09PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC09PWRQ1 |
Description | AUTOMOTIVE 4-CH, 2-INPUT, 2V-TO- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.8V |
Series | Input Logic Level - High 1.2V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.5V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18084 € | 45,21 € |
| 500 | 0,17214 € | 86,07 € |
| 1.000 | 0,16515 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15614 € | 468,42 € |
| 6.000 | 0,15181 € | 910,86 € |
| 9.000 | 0,14964 € | 1.346,76 € |
| 15.000 | 0,14724 € | 2.208,60 € |
| 21.000 | 0,14583 € | 3.062,43 € |
| 30.000 | 0,14448 € | 4.334,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

