Parametric Equivalent

SN74AC09BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC09BQARTR-ND - Tape & Reel (TR) 296-SN74AC09BQARCT-ND - Cut Tape (CT) 296-SN74AC09BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC09BQAR |
Description | 4-CH, 2-INPUT, 2V-TO-6V AND GATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.8V | |
Input Logic Level - High | 1.2V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14800 € | 74,00 € |
| 1.000 | 0,14170 € | 141,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13390 € | 401,70 € |
| 6.000 | 0,13008 € | 780,48 € |
| 9.000 | 0,12817 € | 1.153,53 € |
| 15.000 | 0,12605 € | 1.890,75 € |
| 21.000 | 0,12481 € | 2.621,01 € |
| 30.000 | 0,12362 € | 3.708,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


