
SN74AC08WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC08WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC08WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC08WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 2V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 2V ~ 6V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 2 µA | Package / Case 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,25160 € | 56,29 € |
| 100 | 2,03260 € | 203,26 € |
| 250 | 1,97260 € | 493,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74960 € | 5.248,80 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

