
SN74AC08QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24112-2-ND - Tape & Reel (TR) 296-24112-1-ND - Cut Tape (CT) 296-24112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08QPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40440 € | 10,11 € |
| 100 | 0,35430 € | 35,43 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31596 € | 157,98 € |
| 1.000 | 0,31208 € | 312,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29431 € | 588,62 € |
| 4.000 | 0,28626 € | 1.145,04 € |
| 6.000 | 0,28223 € | 1.693,38 € |
| 10.000 | 0,27776 € | 2.777,60 € |
| 14.000 | 0,27515 € | 3.852,10 € |
| 20.000 | 0,27264 € | 5.452,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


