Parametric Equivalent
Similar
Similar

SN74AC08QDRQ1 | |
|---|---|
DigiKey Part Number | SN74AC08QDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC08QDRQ1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08QDRQ1 Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC08QDRG4Q1 | Texas Instruments | 2.946 | 296-23977-1-ND | 0,69000 € | Parametric Equivalent |
| 74AC08SCX | onsemi | 325 | 74AC08SCXCT-ND | 0,28000 € | Similar |
| MC74AC08DG | onsemi | 360 | MC74AC08DGOS-ND | 0,30255 € | Similar |
| MC74AC08DR2G | onsemi | 68 | MC74AC08DR2GOSCT-ND | 0,28000 € | Similar |




