SN74AC08DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.835
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.966
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 979
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 140.245
Unit Price: 0,17212 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 98
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.149
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,11988 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 194
Unit Price: 1,33392 €
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC08DRG4

DigiKey Part Number
SN74AC08DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC08DRG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC08DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes