
SN74AC08DBR | |
|---|---|
DigiKey Part Number | 296-4291-2-ND - Tape & Reel (TR) 296-4291-1-ND - Cut Tape (CT) 296-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1.000 | 0,27651 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26186 € | 523,72 € |
| 4.000 | 0,25453 € | 1.018,12 € |
| 6.000 | 0,25086 € | 1.505,16 € |
| 10.000 | 0,24680 € | 2.468,00 € |
| 14.000 | 0,24442 € | 3.421,88 € |
| 20.000 | 0,24214 € | 4.842,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


