
SN74AC07WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC07WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC07WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC07WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC07WBQARQ1 |
Description | IC BUFFER NON-INVERT 6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC07WBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19284 € | 48,21 € |
| 500 | 0,18366 € | 91,83 € |
| 1.000 | 0,17685 € | 176,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16679 € | 500,37 € |
| 6.000 | 0,16223 € | 973,38 € |
| 9.000 | 0,15994 € | 1.439,46 € |
| 15.000 | 0,15741 € | 2.361,15 € |
| 21.000 | 0,15593 € | 3.274,53 € |
| 30.000 | 0,15450 € | 4.635,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











