
SN74AC07BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC07BQARTR-ND - Tape & Reel (TR) 296-SN74AC07BQARCT-ND - Cut Tape (CT) 296-SN74AC07BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC07BQAR |
Description | IC BUFF 1.5V/6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 6 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20720 € | 5,18 € |
| 100 | 0,17930 € | 17,93 € |
| 250 | 0,16588 € | 41,47 € |
| 500 | 0,15780 € | 78,90 € |
| 1.000 | 0,15115 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14292 € | 428,76 € |
| 6.000 | 0,13890 € | 833,40 € |
| 9.000 | 0,13688 € | 1.231,92 € |
| 15.000 | 0,13465 € | 2.019,75 € |
| 21.000 | 0,13334 € | 2.800,14 € |
| 30.000 | 0,13209 € | 3.962,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

