
SN74AC05PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC05PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC05PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC05PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC05PWRQ1 |
Description | AUTOMOTIVE 8-CH 1.5V TO 5.5V INV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30668 € | 76,67 € |
| 500 | 0,29310 € | 146,55 € |
| 1.000 | 0,28836 € | 288,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26811 € | 804,33 € |
| 6.000 | 0,26135 € | 1.568,10 € |
| 9.000 | 0,25796 € | 2.321,64 € |
| 15.000 | 0,25421 € | 3.813,15 € |
| 21.000 | 0,25202 € | 5.292,42 € |
| 30.000 | 0,24991 € | 7.497,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

