14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC04QPWRQ1

DigiKey Part Number
296-29365-2-ND - Tape & Reel (TR)
296-29365-1-ND - Cut Tape (CT)
296-29365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC04QPWRQ1
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC04QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35400 €3,54 €
250,31720 €7,93 €
1000,27630 €27,63 €
2500,25688 €64,22 €
5000,24516 €122,58 €
1.0000,23918 €239,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22760 €455,20 €
4.0000,22107 €884,28 €
6.0000,21780 €1.306,80 €
10.0000,21418 €2.141,80 €
14.0000,21206 €2.968,84 €
20.0000,21002 €4.200,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €

Other Suppliers on DigiKey

3.091In Stock
Ships from Rochester Electronics, LLC