
SN74AC04QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AC04QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AC04QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AC04QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04QPWRG4Q1 |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38736 € | 96,84 € |
| 500 | 0,37084 € | 185,42 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34604 € | 692,08 € |
| 4.000 | 0,33682 € | 1.347,28 € |
| 6.000 | 0,33220 € | 1.993,20 € |
| 10.000 | 0,32709 € | 3.270,90 € |
| 14.000 | 0,32410 € | 4.537,40 € |
| 20.000 | 0,32122 € | 6.424,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

