Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC04QPWRG4Q1

DigiKey Part Number
296-SN74AC04QPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AC04QPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74AC04QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC04QPWRG4Q1
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC04QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.9V ~ 1.65V
Mfr
Input Logic Level - High
2.1V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51800 €5,18 €
250,46640 €11,66 €
1000,40970 €40,97 €
2500,38256 €95,64 €
5000,36622 €183,11 €
1.0000,36410 €364,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34173 €683,46 €
4.0000,33263 €1.330,52 €
6.0000,32807 €1.968,42 €
10.0000,32302 €3.230,20 €
14.0000,32007 €4.480,98 €
20.0000,31723 €6.344,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €

Other Suppliers on DigiKey

1.140In Stock
Ships from Rochester Electronics, LLC