
SN74AC04PWR | |
|---|---|
DigiKey Part Number | 296-1054-2-ND - Tape & Reel (TR) 296-1054-1-ND - Cut Tape (CT) 296-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04PWR |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19950 € | 19,95 € |
| 250 | 0,18476 € | 46,19 € |
| 500 | 0,17592 € | 87,96 € |
| 1.000 | 0,16905 € | 169,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16266 € | 325,32 € |
| 4.000 | 0,15773 € | 630,92 € |
| 6.000 | 0,15525 € | 931,50 € |
| 10.000 | 0,15252 € | 1.525,20 € |
| 14.000 | 0,15092 € | 2.112,88 € |
| 20.000 | 0,14938 € | 2.987,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


