
SN74AC04NE4 | |
|---|---|
DigiKey Part Number | 296-SN74AC04NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC04NE4 |
Description | IC INVERTER 6CH 6-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 2.9V ~ 5.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35108 € | 351,08 € |
| Unit Price without VAT: | 0,35108 € |
|---|---|
| Unit Price with VAT: | 0,41779 € |


