
SN74AC04BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC04BQARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC04BQAR |
Description | 6-CH, 2-V TO 6-V INVERTERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18931 € | 567,93 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 9.000 | 0,18169 € | 1.635,21 € |
| 15.000 | 0,17887 € | 2.683,05 € |
| 21.000 | 0,17723 € | 3.721,83 € |
| 30.000 | 0,17565 € | 5.269,50 € |
| Unit Price without VAT: | 0,18931 € |
|---|---|
| Unit Price with VAT: | 0,22528 € |

