
SN74AC00PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC00PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC00PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC00PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00PWRQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 1.5V ~ 6V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 20 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,29764 € | 74,41 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,27957 € | 279,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26008 € | 780,24 € |
| 6.000 | 0,25350 € | 1.521,00 € |
| 9.000 | 0,25020 € | 2.251,80 € |
| 15.000 | 0,24655 € | 3.698,25 € |
| 21.000 | 0,24442 € | 5.132,82 € |
| 30.000 | 0,24237 € | 7.271,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

