
SN74AC00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC00BQARTR-ND - Tape & Reel (TR) 296-SN74AC00BQARCT-ND - Cut Tape (CT) 296-SN74AC00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00BQAR |
Description | 4-CH, 2-INPUT, 2-V TO 6-V NAND G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25408 € | 63,52 € |
| 500 | 0,24252 € | 121,26 € |
| 1.000 | 0,23666 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22123 € | 663,69 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 9.000 | 0,21259 € | 1.913,31 € |
| 15.000 | 0,20940 € | 3.141,00 € |
| 21.000 | 0,20753 € | 4.358,13 € |
| 30.000 | 0,20573 € | 6.171,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

