
SN74ABTH32501PZ | |
|---|---|
DigiKey Part Number | 296-1448-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH32501PZ |
Description | IC UNIV BUS TXRX 100-LQFP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 36-Bit 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH32501PZ Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Logic Type Universal Bus Transceiver | Supplier Device Package 100-LQFP (14x14) |
Number of Circuits 36-Bit | Base Product Number |

