
SN74ABTH25245DWR | |
|---|---|
DigiKey Part Number | 296-14684-2-ND - Tape & Reel (TR) 296-14684-1-ND - Cut Tape (CT) 296-14684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH25245DWR |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH25245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 80mA, 188mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,32200 € | 43,22 € |
| 25 | 3,99760 € | 99,94 € |
| 100 | 3,64070 € | 364,07 € |
| 250 | 3,62624 € | 906,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,21420 € | 6.428,40 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |






