
SN74ABTH182646APM | |
|---|---|
DigiKey Part Number | 296-4133-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH182646APM |
Description | IC SCAN TEST DEVICE 18BIT 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH182646APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Device With Transceivers And Registers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 12,88206 € | 2.061,13 € |
| Unit Price without VAT: | 12,88206 € |
|---|---|
| Unit Price with VAT: | 15,32965 € |

