4-TO-1 Multiplexed/Demultiplexed Transceivers IC 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16460DLR

DigiKey Part Number
SN74ABTH16460DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABTH16460DLR
Description
IC MUX/DEMUX TRX 5BIT 56-SSOP
Customer Reference
Detailed Description
4-TO-1 Multiplexed/Demultiplexed Transceivers IC 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16460DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
4-TO-1 Multiplexed/Demultiplexed Transceivers
Supply Voltage
4.75V ~ 5.5V
Number of Bits
5
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC