D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16260DL

DigiKey Part Number
296-1446-5-ND
Manufacturer
Manufacturer Product Number
SN74ABTH16260DL
Description
IC D-TYPE TRANSP 12:24 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16260DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
3.2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.000 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1007,71540 €771,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,71540 €
Unit Price with VAT:9,18133 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC