
SN74ABTH162460DL | |
|---|---|
DigiKey Part Number | SN74ABTH162460DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH162460DL |
Description | IC MUX/DEMUX 1 X 4:1 56-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 4:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH162460DL Models |
Category | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 1 x 4:1 | Supplier Device Package 56-SSOP |
Independent Circuits 1 | Base Product Number |

