
SN74ABTH16245DLR | |
|---|---|
DigiKey Part Number | 296-SN74ABTH16245DLRTR-ND - Tape & Reel (TR) 296-SN74ABTH16245DLRCT-ND - Cut Tape (CT) 296-SN74ABTH16245DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94320 € | 94,32 € |
| 250 | 0,88832 € | 222,08 € |
| 500 | 0,85522 € | 427,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82797 € | 827,97 € |
| 2.000 | 0,80555 € | 1.611,10 € |
| 3.000 | 0,79432 € | 2.382,96 € |
| 5.000 | 0,78188 € | 3.909,40 € |
| 7.000 | 0,77461 € | 5.422,27 € |
| 10.000 | 0,76762 € | 7.676,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

