MFR Recommended
Similar
Similar
Similar

SN74ABTH16245DLG4 | |
|---|---|
DigiKey Part Number | SN74ABTH16245DLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16245DLG4 |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16245DLG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABTH16245DL | Rochester Electronics, LLC | 10.320 | 2156-SN74ABTH16245DL-ND | 1,81000 € | MFR Recommended |
| 74ABT16245BDGG,118 | Nexperia USA Inc. | 1.914 | 1727-6507-1-ND | 1,29000 € | Similar |
| 74ABTH162245ADGG,1 | Nexperia USA Inc. | 0 | 1727-74ABTH162245ADGG,1TR-ND | 0,56097 € | Similar |
| 74ABTH162245ADL,11 | Nexperia USA Inc. | 0 | 74ABTH162245ADL,11-ND | 0,49670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,87957 € | 329,84 € |
| Unit Price without VAT: | 0,87957 € |
|---|---|
| Unit Price with VAT: | 1,04669 € |




