
SN74ABTH162260DL | |
|---|---|
DigiKey Part Number | 296-33635-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH162260DL |
Description | IC D-TYPE TRANSP 12:24 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH162260DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,36978 € | 758,33 € |
| Unit Price without VAT: | 2,36978 € |
|---|---|
| Unit Price with VAT: | 2,82004 € |

