Incident-Wave Switching Bus Transceivers IC 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTE16246DL

DigiKey Part Number
296-4120-5-ND
Manufacturer
Manufacturer Product Number
SN74ABTE16246DL
Description
IC INC-WAVE BUS TRX 11BIT 48SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Incident-Wave Switching Bus Transceivers IC 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTE16246DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Incident-Wave Switching Bus Transceivers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
11
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17.004 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7510,45693 €784,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,45693 €
Unit Price with VAT:12,44375 €

Other Suppliers on DigiKey

17.004In Stock
Ships from Rochester Electronics, LLC