
SN74ABTE16246DLG4 | |
---|---|
DigiKey Part Number | SN74ABTE16246DLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16246DLG4 |
Description | IC INC-WAVE BUS TRX 11BIT 48SSOP |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16246DLG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 11 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 9,31960 € | 465,98 € |
Unit Price without VAT: | 9,31960 € |
---|---|
Unit Price with VAT: | 11,09032 € |