
SN74ABT8996PW | |
|---|---|
DigiKey Part Number | SN74ABT8996PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT8996PW |
Description | IC ADDR SCAN PORT 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Scan Ports IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8996PW Models |
Category | Number of Bits 10 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Logic Type Addressable Scan Ports | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 15,73550 € | 1.888,26 € |
| Unit Price without VAT: | 15,73550 € |
|---|---|
| Unit Price with VAT: | 18,72525 € |

