Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT8652DW

DigiKey Part Number
296-33634-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT8652DW
Description
IC SCAN TEST DEVICE 8BIT 28-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT8652DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Scan Test Device with Bus Transceiver and Registers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20.439 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
809,41738 €753,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,41738 €
Unit Price with VAT:11,20668 €

Other Suppliers on DigiKey

20.439In Stock
Ships from Rochester Electronics, LLC