Direct

SN74ABT8543DWRG4 | |
|---|---|
DigiKey Part Number | SN74ABT8543DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT8543DWRG4 |
Description | IC SCAN TEST DEVICE 8BIT 28-SOIC |
Customer Reference | |
Detailed Description | Scan Test Device with Registered Bus Transceiver IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8543DWRG4 Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SOIC |
Logic Type Scan Test Device with Registered Bus Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT8543DW | Rochester Electronics, LLC | 21.180 | 2156-SN74ABT8543DW-ND | 10,29240 € | Direct |


