Similar

SN74ABT853PWG4 | |
|---|---|
DigiKey Part Number | SN74ABT853PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT853PWG4 |
Description | IC TXRX 4.5V/5.5V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT853PWG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT853DW | Rochester Electronics, LLC | 5.510 | 2156-SN74ABT853DW-ND | 5,54000 € | Similar |


