
SN74ABT5403DWR | |
|---|---|
DigiKey Part Number | 296-4021-2-ND - Tape & Reel (TR) 296-4021-1-ND - Cut Tape (CT) 296-4021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT5403DWR |
Description | IC BUFFER INVERTING 5.5V 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 12 Bit per Element 3-State Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT5403DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,33300 € | 33,33 € |
| 25 | 3,07320 € | 76,83 € |
| 100 | 2,78770 € | 278,77 € |
| 250 | 2,74404 € | 686,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50197 € | 2.501,97 € |
| 2.000 | 2,44638 € | 4.892,76 € |
| 3.000 | 2,41854 € | 7.255,62 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

