SN74ABT841ANT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.534
Unit Price: 1,62000 €
Datasheet
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT841ANT

DigiKey Part Number
296-4101-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT841ANT
Description
IC D-TYPE TRANSP 10:10 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT841ANT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.1ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
24-DIP (0.300", 7.62mm)
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT841ADWRTexas Instruments14.534296-14681-1-ND1,62000 €Similar
Obsolete
Marketplace Stock: 512 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

512In Stock
Ships from Rochester Electronics, LLC