D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT841ADBR

DigiKey Part Number
296-1049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT841ADBR
Description
IC D-TYPE TRANSP 10:10 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT841ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 46.649 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95442 €1.908,84 €
4.0000,93321 €3.732,84 €
6.0000,92259 €5.535,54 €
Manufacturers Standard Package
Unit Price without VAT:0,95442 €
Unit Price with VAT:1,13576 €

Other Suppliers on DigiKey

46.649In Stock
Ships from Rochester Electronics, LLC