
SN74ABT833DW | |
|---|---|
DigiKey Part Number | 296-4098-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT833DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT833DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 1,02506 € | 640,66 € |
| Unit Price without VAT: | 1,02506 € |
|---|---|
| Unit Price with VAT: | 1,21982 € |

