
SN74ABT827DWR | |
|---|---|
DigiKey Part Number | 296-14680-2-ND - Tape & Reel (TR) 296-14680-1-ND - Cut Tape (CT) 296-14680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT827DWR |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT827DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,33440 € | 33,36 € |
| 100 | 1,19380 € | 119,38 € |
| 250 | 1,12720 € | 281,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02591 € | 2.051,82 € |
| 4.000 | 1,00340 € | 4.013,60 € |
| 6.000 | 0,99213 € | 5.952,78 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |











