
SN74ABT652NT | |
|---|---|
DigiKey Part Number | 296-4066-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT652NT |
Description | IC TXRX 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
EDA/CAD Models | SN74ABT652NT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 8 | Base Product Number |

