Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ABT646APWR | |
|---|---|
DigiKey Part Number | SN74ABT646APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT646APWR |
Description | IC TXRX 4.5V/5.5V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT646APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT543APWR | Texas Instruments | 4.043 | 296-4032-1-ND | 1,10000 € | Parametric Equivalent |
| SN74ABT646PWR | Texas Instruments | 2.000 | 296-4058-1-ND | 1,42000 € | Parametric Equivalent |
| SN74ABT543APW | Rochester Electronics, LLC | 3.978 | 2156-SN74ABT543APW-ND | 1,30000 € | Parametric Equivalent |
| SN74ABT646APW | Rochester Electronics, LLC | 4.710 | 2156-SN74ABT646APW-ND | 1,61000 € | Parametric Equivalent |
| SN74ABT646PW | Rochester Electronics, LLC | 2.491 | 2156-SN74ABT646PW-ND | 1,67000 € | Parametric Equivalent |


