Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT620DWR

DigiKey Part Number
SN74ABT620DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT620DWR
Description
IC TXRX 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT620DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 6.000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59426 €1.188,52 €
4.0000,57991 €2.319,64 €
6.0000,57273 €3.436,38 €
10.0000,56477 €5.647,70 €
14.0000,56012 €7.841,68 €
Manufacturers Standard Package
Unit Price without VAT:0,59426 €
Unit Price with VAT:0,70717 €

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC