
SN74ABT574ANE4 | |
|---|---|
DigiKey Part Number | 296-SN74ABT574ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT574ANE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 30 mA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 200 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69132 € | 691,32 € |
| Unit Price without VAT: | 0,69132 € |
|---|---|
| Unit Price with VAT: | 0,82267 € |

