
SN74ABT573ANSR | |
|---|---|
DigiKey Part Number | SN74ABT573ANSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT573ANSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573ANSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27052 € | 541,04 € |
| 4.000 | 0,26301 € | 1.052,04 € |
| 6.000 | 0,25925 € | 1.555,50 € |
| 10.000 | 0,25508 € | 2.550,80 € |
| 14.000 | 0,25265 € | 3.537,10 € |
| 20.000 | 0,25031 € | 5.006,20 € |
| Unit Price without VAT: | 0,27052 € |
|---|---|
| Unit Price with VAT: | 0,32192 € |

